ECC43DRSI-S288

Heilind Number:SULECC43DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRSI-S288

Detailed Description

Introducing the ECC43DRSIS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 86 positions, allowing for secure and efficient connections. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable conductivity even in harsh environments. The termination method, Card Extender, offers easy installation and maintenance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Gold-plated contacts and matte tin termination plating guarantee excellent signal transmission and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, the ECC43DRSIS288 is a dependable choice for critical applications in industries such as aerospace, telecommunications, and medical devices. Its compact design, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the ECC43DRSIS288 for seamless connectivity and performance excellence.