| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DRSN-S288 |
ECC43DRSN-S288
| Heilind Number: | SULECC43DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DRSNS288 Female Board-to-Board PCB Connector, designed for high-performance applications. Crafted with durable PBT and Phosphor Bronze materials and boasting a contact plating of Gold, this connector ensures reliable conductivity. With a pitch of 2.54mm and 86 positions, it offers ample connectivity options. The Loop Bellow contact type and Straddle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse environments. Its termination method via Card Extender and Matte Tin termination plating guarantee secure and efficient connections. Measuring at .61 inches in height and 9.4mm in width, it is compact yet powerful. Trust the ECC43DRSNS288 for seamless board-to-board connections in your electronic designs.

