| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DRSN |
ECC43DRSN
| Heilind Number: | SULECC43DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DRSN |
| ECAD Model: |
Specifications
Detailed Description
The ECC43DRSN is a high-performance PCB connector designed for precise and reliable board-to-board connections. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for various electronic applications. Its straight orientation, 2.54mm pitch, and 86 positions make it ideal for densely populated PCBs. The contact type, Loop Bellow, guarantees secure mating, while the termination method of Thru Hole with matte tin plating offers easy and efficient installation. Operating smoothly in a wide temperature range from -65 to 125°C, the ECC43DRSN is a reliable choice for demanding environments.

