ECC43DRSS-S288

Heilind Number:SULECC43DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRSS-S288

Detailed Description

Introducing the ECC43DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts with loop bellow contact type, made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. The side-hole mount and card extender termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a compact size of 9.4 mm width and 15.49 mm height, it saves space on PCBs. The matte tin termination plating complies with RoHS standards, making it environmentally friendly. Trust the ECC43DRSS-S288 for high-speed and high-reliability connections in your electronic designs.