ECC43DRSS

Heilind Number:SULECC43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRSS

Detailed Description

Introducing the ECC43DRSS, a female board-to-board PCB connector designed for high-reliability applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in harsh environments. It offers 86 positions with a 2.54mm pitch, meeting the demands of complex circuitry. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type provides secure connectivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial systems. Its side-hole mount and through-hole termination method make installation easy and reliable. The matte tin termination plating further enhances its longevity. With a low-profile design, measuring only 15.49mm in height and 9.4mm in width, the ECC43DRSS is ideal for space-constrained applications. Trust in this connector for seamless and dependable board-to-board connections in aerospace, defense, and other critical environments.