ECC43DRST-S288

Heilind Number:SULECC43DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRST-S288

Detailed Description

Introducing the ECC43DRSTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 86 positions, it offers ample connectivity options. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity and durability. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on PCBs. The ECC43DRSTS288 is ideal for use in aerospace, military, and other hi-rel applications where performance and reliability are paramount.