| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DRST |
ECC43DRST
| Heilind Number: | SULECC43DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DRST, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 86 gold-plated contact loops, ensuring seamless data and power transmission with an amperage of 3A and a voltage rating of 700VAC. Crafted with a durable PBT housing and Phosphor Bronze contacts, it guarantees long-term stability even in harsh environments, operating flawlessly in temperatures ranging from -65 to 125°C. The threaded mount type and thru-hole termination method offer secure and efficient installation, while the matte tin plating enhances conductivity. Perfect for demanding applications in aerospace, telecommunications, and industrial sectors, the ECC43DRST sets a new standard in connectivity.

