ECC43DRTH-S13

Heilind Number:SULECC43DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRTH-S13

Detailed Description

Introducing the ECC43DRTHS13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a gender specification of female and featuring two rows for enhanced versatility, this connector boasts a robust construction using PBT and phosphor bronze materials. Its termination method via card extender ensures secure attachment, while the contact material of phosphor bronze plated with gold guarantees optimal conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for various power and signal transmission applications. With a pitch of 2.54mm (.1 in) and a total of 86 positions, it offers ample connectivity options. The connector's orientation in a straddle configuration and tail length of 4.7mm (.185 in) further enhance its usability. Meeting stringent quality standards, it is designed for durability in demanding environments, with an operating temperature range of -65 to 125°C. The ECC43DRTHS13 is the perfect solution for high-reliability connections in aerospace, defense, and industrial electronics.