ECC43DRTH

Heilind Number:SULECC43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRTH

Detailed Description

Introducing the ECC43DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. The female connector, with two rows of 86 positions each, offers ample space for intricate electronic setups. With a 3A current rating and a 700VAC voltage rating, it is suitable for power and signal transmission. Gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the ECC43DRTH for secure and efficient board-to-board connections in your critical applications.