ECC43DRTI-S13

Heilind Number:SULECC43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRTI-S13

Detailed Description

Introducing the ECC43DRTI-S13, a high-performance board-to-board connector designed for reliable power transmission in demanding environments. With a robust construction of PBT and Phosphor Bronze, this connector ensures durability and efficient conductivity. Featuring two rows with a total of 86 female contacts, each contact is meticulously plated with gold for optimal signal transfer. The threaded mount type and card extender termination method offer secure installation and easy connectivity. Operating flawlessly at temperatures ranging from -65 to 125°C, and with a high voltage rating of 700 VAC, this connector is ideal for industrial and aerospace applications. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for space-saving integration on PCBs. Trust in the ECC43DRTIS13 for seamless and dependable interconnect solutions.