ECC43DRTI

Heilind Number:SULECC43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRTI

Detailed Description

This ECC43DRTI board-to-board connector is designed for high-performance applications, offering reliable and secure connections in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures efficient power transmission. The connector features two rows with a total of 86 positions, allowing for versatile connectivity options. Its threaded mount type and through-hole termination method guarantee stability and ease of installation. Made of PBT and phosphor bronze with gold plating, it provides excellent conductivity and durability. With a pitch of 2.54 mm and operating temperature range of -65 to 125 °C, it is suitable for a wide range of electronic devices. The full bellow contact type and straight orientation further enhance its performance. Measuring 10.95 mm in height and 10.16 mm in width, it is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.