ECC43DRTN-S13

Heilind Number:SULECC43DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRTN-S13

Detailed Description

Introducing the ECC43DRTNS13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 43 positions for a total of 86, ensuring ample connectivity. Crafted from durable PBT and phosphor bronze with gold plating, it offers reliable power transmission with a 3A amperage rating and 700VAC voltage. The contact type, full bellow, guarantees secure connections, while the termination method of card extender and termination plating of matte tin ensure efficient signal transfer. With a compact design, including a 10.95mm connector height and 10.16mm width, it fits seamlessly into various electronic devices. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments where reliability is paramount. Upgrade your connectivity solutions with the ECC43DRTNS13.