| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DRTN |
ECC43DRTN
| Heilind Number: | SULECC43DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DRTN |
| ECAD Model: |
Specifications
Detailed Description
ECC43DRTN features a female connector with PBT and phosphor bronze construction, ensuring durability for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it offers reliable power transmission. The 2-row design with 86 positions and a 2.54mm pitch allows for versatile connectivity on PCBs. Featuring gold-plated phosphor bronze contacts and matte tin termination, it ensures excellent signal conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation easy. Perfect for high-reliability applications, this ECC43DRTN connector is ideal for board-to-board and card edge connections.

