ECC43DRTS-S13

Heilind Number:SULECC43DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRTS-S13

Detailed Description

Introducing the ECC43DRTS-S13 Board-To-Board PCB Connector, a high-performance connectivity solution for your electronic applications. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. Featuring two rows with 86 positions and a pitch of 2.54mm, it offers ample connectivity options. The Full Bellow contact type with Gold plating guarantees excellent signal conductivity, while the termination method of Card Extender with Matte Tin plating ensures secure attachment to your PCB. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Ideal for applications requiring high reliability, such as aerospace, defense, and industrial systems, the ECC43DRTSS13 is your trusted partner in connectivity.