ECC43DRTS

Heilind Number:SULECC43DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRTS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRTS

Detailed Description

The ECC43DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows, with a side hole mount type and thru-hole termination method for easy installation. Its 86 positions and 2.54mm pitch offer versatile connectivity options. The contacts are made of Phosphor Bronze with gold plating for excellent conductivity. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The connector's straight orientation, full bellow contact type, and 10.95mm height make it ideal for compact designs. With matte tin termination plating, it meets RoHS compliance. Perfect for use in aerospace, defense, and industrial applications, the ECC43DRTS is a reliable and durable connector for your PCB connectivity needs.