ECC43DRXH

Heilind Number:SULECC43DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRXH

Detailed Description

The SKU ECC43DRXH represents a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a gender-specific female interface with two rows for increased functionality, this connector is equipped with Phosphor Bronze contacts plated with gold, ensuring excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent performance standards. The straight orientation and full bellow contact type facilitate easy and secure connections. Operating within a wide temperature range from -65 to 125 °C, it is suitable for various environments. The termination method of thru-hole with matte tin plating guarantees stable attachment to PCBs. With a total of 86 positions and a pitch of 2.54mm, this connector offers ample connectivity options. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Meeting the highest quality standards, this product is a reliable choice for demanding electronic systems.