ECC43DRXI

Heilind Number:SULECC43DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRXI

Detailed Description

Introducing the ECC43DRXI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 86 positions, this connector ensures secure and reliable connections in electronic systems. Featuring PBT and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The contact type, Full Bellow, further enhances its stability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it meets stringent performance standards. The threaded mount type and thru-hole termination method offer easy and secure installation on PCBs. With a connector height of 10.95mm and a compact width of 10.16mm, it saves space without compromising functionality. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for applications where reliability is paramount, the ECC43DRXI is a trusted choice for engineers and designers in the electronics industry.