ECC43DRXN

Heilind Number:SULECC43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRXN

Detailed Description

Introducing SKU ECC43DRXN, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic assemblies. This female connector features two rows for versatile use and boasts a contact material of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 2.54 mm and 86 positions, it offers ample connectivity options. The Thru Hole termination method and Full Bellow contact type guarantee secure attachment and low contact resistance. Operating at a voltage of 700 VAC and with an amperage rating of 3 A, this connector is suitable for demanding applications. Its wide temperature range of -65 to 125 °C and matte Tin termination plating enhance its durability. Measuring 10.95 mm in height and .4 inches in width, it provides a compact yet robust solution for your connectivity needs. Whether used in aerospace, telecommunications, or industrial settings, the ECC43DRXN connector delivers exceptional performance.