| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DRYH-S13 |
ECC43DRYH-S13
| Heilind Number: | SULECC43DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC43DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 86 positions, this connector offers precise and reliable connectivity. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures durability in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various industrial settings. The connector's straddle orientation and card extender termination method make installation easy. Whether in aerospace, defense, or telecommunications, the ECC43DRYHS13 is the perfect choice for your connectivity needs.

