ECC43DRYH

Heilind Number:SULECC43DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRYH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRYH

Detailed Description

Introducing the ECC43DRYH Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. With a dual-row configuration featuring 86 female contacts made of durable Phosphor Bronze and gold plating, this connector ensures excellent conductivity and signal transmission. The contact's full bellow design and straight orientation make insertion and removal smooth and easy. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for various applications. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. With a pitch of 2.54mm, tail length of 11.18mm, and compact dimensions of 10.95mm in height and 10.16mm in width, it offers space-saving solutions without compromising performance. Certified for an extensive operating temperature range from -65 to 125°C, this connector guarantees reliability under harsh conditions. Ideal for use in hi-rel environments, it meets the highest industry standards for quality and durability. Elevate your PCB connectivity with the ECC43DRYH.