| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DRYI-S13 |
ECC43DRYI-S13
| Heilind Number: | SULECC43DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, SKU ECC43DRYI-S13, is designed for high-performance board-to-board PCB and card edge connectivity. With a durable construction and gold-plated contacts, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Featuring a straddle orientation and threaded mount type, it offers secure and stable installation in electronic devices. With two rows and 86 positions, it allows for versatile connectivity options. The contact material is Phosphor Bronze with termination plating in Matte Tin, suitable for a wide operating temperature range of -65 to 125°C. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient, making it ideal for various industrial applications. Trust in the ECC43DRYIS13 for superior connectivity in your electronic designs.

