ECC43DRYN-S13

Heilind Number:SULECC43DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRYN-S13

Detailed Description

Introducing the ECC43DRYNS13, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Constructed with a combination of PBT and phosphor bronze materials, this connector ensures durability and reliable conductivity. Featuring a female gender with two rows and 86 positions, it offers ample connectivity options. The termination method, card extender, coupled with gold-plated phosphor bronze contacts guarantees secure and low-resistance connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. Its full bellow contact type and straddle orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size, measuring 10.95mm in height and 10.16mm in width, it saves valuable board space. The matte tin termination plating ensures dependable performance over time. Whether for aerospace, military, or industrial applications, the ECC43DRYNS13 is the ideal choice for seamless PCB connectivity.