ECC43DRYN

Heilind Number:SULECC43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRYN

Detailed Description

Introducing the ECC43DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 86 positions across 2 rows, it offers ample connectivity options. The female connector with gold-plated phosphor bronze contacts guarantees optimal signal transmission, rated for up to 700VAC and 3A. Its full bellow contact type and straight orientation further enhance functionality. With a -65 to 125°C operating temperature range and matte tin termination plating, this connector is built to withstand extreme conditions. Measuring 10.95mm in height and 10.16mm in width, it's compact yet robust. Ideal for industrial, aerospace, and military applications, the ECC43DRYN is the perfect choice for high-reliability connectivity solutions.