ECC43DRYS-S13

Heilind Number:SULECC43DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRYS-S13

Detailed Description

Introducing the ECC43DRYSS13 Board-to-Board PCB Connector, a high-performance female connector designed for reliable and secure electrical connections in electronic devices. Featuring 86 positions spread across 2 rows with a 2.54mm pitch, this connector offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it meets demanding power transmission requirements. The termination method is via card extender with a side hole mount type, making it easy to install. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straddle orientation and full bellow contact type further enhance its performance and durability. With a connector height of 10.95mm and a connector width of 10.16mm, it offers a compact yet robust solution for your PCB connectivity needs. Terminated with matte tin plating, it complies with industry standards for RoHS and lead-free requirements. Whether you're designing consumer electronics or industrial machinery, the ECC43DRYSS13 is the perfect choice for seamless board-to-board connections.