ECC43DSXI

Heilind Number:SULECC43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:43
SKU:SULECC43DSXI

Detailed Description

The ECC43DSXI is a high-performance female connector designed for reliable board-to-board PCB connections. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability in various environments. With a pitch of 2.54mm and 43 positions, it offers ample connectivity options. The gold-plated Phosphor Bronze contacts guarantee excellent signal transmission, while the threaded mount type and through-hole termination method provide secure attachment. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding applications. The straight orientation and compact dimensions make it easy to integrate, with a connector height of 10.95mm and a width of 10.16mm. Whether for industrial or commercial use, the ECC43DSXI connector delivers outstanding performance and reliability.