ECC43DSXN

Heilind Number:SULECC43DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DSXN
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DSXN

Detailed Description

Introducing the ECC43DSXN, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 43 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission. Featuring a straight orientation and a single row layout, it is ideal for space-constrained PCB assemblies. The ECC43DSXN offers a voltage rating of 700 VAC and an amperage of 3A, making it suitable for power and data-intensive systems. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The termination method of Thru Hole with matte tin plating ensures secure and durable solder connections. With a connector height of 10.95mm (.431 in) and a compact width of 10.16mm (.4 in), it facilitates efficient board-to-board interconnections. Trust the ECC43DSXN for your connectivity needs in aerospace, telecommunications, and industrial applications.