ECC43DSXS

Heilind Number:SULECC43DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:43
SKU:SULECC43DSXS

Detailed Description

Introducing SKU ECC43DSXS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a combination of PBT and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. Featuring a single row with 43 positions and a 2.54mm pitch, it offers seamless integration on PCBs. The female connector with a side-hole mount and thru-hole termination method guarantees secure assembly. With a contact material of Phosphor Bronze and gold plating, it provides excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and straight orientation further enhance its performance. With a tail length of 4.06mm, connector height of 10.95mm, and width of 10.16mm, it offers a compact yet efficient solution. Suitable for use in a wide range of industries, this connector is ideal for demanding environments with an operating temperature range of -65 to 125°C. Trust in ECC43DSXS for seamless and reliable board-to-board connections.