| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DTAD |
ECC43DTAD
| Heilind Number: | SULECC43DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DTAD, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and right-angle orientation, this connector is perfect for dense PCB layouts. Featuring two rows of 86 female contacts made of durable phosphor bronze with gold plating, it ensures reliable connectivity. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, this connector is suitable for harsh environments. Its loop bellow contact type and 2.54 mm pitch provide excellent signal integrity. With a tail length of 2.54 mm and a low-profile design, it saves space without compromising performance. Trust the ECC43DTAD for your mission-critical connectivity needs.

