| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DTAH |
ECC43DTAH
| Heilind Number: | SULECC43DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DTAH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures secure connectivity. With a 3A amperage rating and a 700VAC voltage rating, it meets stringent power requirements. The gold-plated phosphor bronze contacts guarantee excellent conductivity. Its right-angle orientation and clearance hole mount type offer versatile installation options. With 86 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial applications. Trust the ECC43DTAH for efficient and durable board-to-board connections.

