ECC43DTAI

Heilind Number:SULECC43DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DTAI

Detailed Description

Introducing SKU ECC43DTAI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a short description of PBT and Phosphor Bronze, this connector features a threaded mount type and through-hole termination method, ensuring secure and stable connections. The female gender, two rows, and loop bellow contact type with gold plating offer exceptional conductivity and signal integrity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With 86 positions and a pitch of 2.54mm, it allows for versatile connectivity. The connector's right-angle orientation and tail length of 2.54mm facilitate easy installation. Constructed with high-quality materials and matte tin termination plating, it guarantees durability and longevity. With an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The ECC43DTAI is a top choice for engineers and designers seeking reliable and efficient PCB connectivity solutions.