ECC43DTAN

Heilind Number:SULECC43DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTAN

Detailed Description

Introducing the ECC43DTAN Board To Board PCB Connector, a high-performance component designed for reliable and efficient connections in electronic devices. Featuring PBT and Phosphor Bronze construction, this female connector with two rows and a right-angle orientation ensures secure mounting through Thru Hole termination. With a current rating of 3A and a voltage resistance of 700 VAC, it guarantees optimal functionality in various applications. The 86 gold-plated contact positions, each with a loop bellow design, offer excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, and with matte tin termination plating, it's suitable for demanding environments. Measuring 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB layouts. Trust the ECC43DTAN for high-quality connectivity in your electronic designs.