ECC43DTAS

Heilind Number:SULECC43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTAS

Detailed Description

Introducing the ECC43DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 86 contact positions, with a pitch of 2.54mm, ensuring reliable connectivity in compact spaces. Crafted from PBT and Phosphor Bronze, it offers durability and excellent electrical conductivity. The gold-plated contacts guarantee low contact resistance, while the loop bellow contact type and right-angle orientation provide efficient signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its side-hole mount and through-hole termination method make installation easy and secure. Measuring just 15.49mm in height and 9.4mm in width, it's a space-saving solution for your connectivity needs. Trust the ECC43DTAS for high-reliability connections in aerospace, defense, and industrial applications.