ECC43DTAT-S189

Heilind Number:SULECC43DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTAT-S189

Detailed Description

Introducing our ECC43DTATS189 Board To Board PCB Connector, a durable and high-performance solution for your connectivity needs. This female connector, with two rows and a threaded mount type, guarantees secure and stable connections in your electronic devices. Made with PBT and Phosphor Bronze materials, it ensures reliability even in demanding environments, with a contact plating of gold for excellent conductivity. Featuring a loop bellow contact type and right-angle orientation, it offers versatility in installation. With 86 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The matte tin termination plating enhances its longevity. Trust in the ECC43DTATS189 for seamless and dependable board-to-board connections.