ECC43DTBD

Heilind Number:SULECC43DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTBD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTBD

Detailed Description

The ECC43DTBD is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and 2.54mm pitch make it ideal for compact PCB layouts. With 86 positions and a clearance hole mount type, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. The Matte Tin termination plating ensures secure solder connections. Overall, the ECC43DTBD is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.