ECC43DTBH

Heilind Number:SULECC43DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTBH

Detailed Description

The ECC43DTBH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 86 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Its PBT and phosphor bronze construction with gold plating guarantees durability and excellent conductivity. The termination method via clearance hole and tail length of .18 inches facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution. With termination plating in matte tin, it offers enhanced corrosion resistance. The ECC43DTBH is an essential component for high-reliability electronic systems.