ECC43DTBI

Heilind Number:SULECC43DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTBI

Detailed Description

Introducing the ECC43DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each offering 43 positions for secure and reliable connections. With a pitch of 2.54mm and a contact type of loop bellow, it ensures efficient signal transmission. The termination method, thru hole, and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and threaded mount type provide versatile installation options. The ECC43DTBI is RoHS compliant and is ideal for use in aerospace, defense, and industrial electronics. Upgrade your connectivity with this top-of-the-line PCB connector.