ECC43DTBS-S189

Heilind Number:SULECC43DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTBS-S189

Detailed Description

Introducing the ECC43DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze components, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capability, it meets stringent electrical requirements. The 2-row, 86-position design, along with side-hole mounting and thru-hole termination, offers versatile connectivity options. Gold-plated contact pins on Phosphor Bronze ensure low contact resistance and enhanced durability. Operating within a wide temperature range of -65 to 125°C, the connector is suitable for harsh environments. Its right-angle orientation, loop bellow contact type, and .18-inch tail length provide efficient and space-saving connections. With matte tin termination plating and a compact form factor of .61 x 9.4mm, it is ideal for space-constrained PCB layouts. Trust the ECC43DTBSS189 for secure and efficient board-to-board connections in your electronic designs.