ECC43DTBS

Heilind Number:SULECC43DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTBS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTBS

Detailed Description

The ECC43DTBS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding applications. The dual-row, right-angle orientation with side hole mounting and through-hole termination method offers flexibility in assembly. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The Matte Tin termination plating ensures solderability. Overall, the ECC43DTBS is a top choice for professionals seeking high-performance connectors for their projects.