ECC43DTKD-S288

Heilind Number:SULECC43DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DTKD-S288

Detailed Description

Introducing the ECC43DTKDS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 86 positions, allowing for secure and efficient connections. With a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of electronic devices. Its loop bellow contact type and straddle orientation further enhance connectivity. With a tail length of 4.45mm and a compact design, it is ideal for space-constrained PCB layouts. The connector is also designed for high reliability, with a wide operating temperature range of -65 to 125°C. Trust the ECC43DTKDS288 for seamless and robust board-to-board connections in your electronic systems.