ECC43DTKD

Heilind Number:SULECC43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTKD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTKD

Detailed Description

ECC43DTKD features a durable design with PBT and Phosphor Bronze construction, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for high-power applications. Its two rows and 86 positions offer ample connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it suitable for space-constrained applications. The matte tin termination plating ensures secure solder connections. Overall, the ECC43DTKD is a versatile and dependable solution for board-to-board and card edge connectivity needs.