ECC43DTKH-S288

Heilind Number:SULECC43DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTKH-S288

Detailed Description

Introducing the ECC43DTKHS288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its dual-row, 86-position design, with a pitch of 2.54mm, offers ample connectivity options. The female gender, loop bellow contact type, and gold-plated phosphor bronze contacts guarantee optimal signal transmission with a current rating of 3A and a voltage of 700VAC. Engineered for durability, it operates flawlessly in temperatures ranging from -65 to 125°C. The clearance hole mount type and card extender termination method provide easy and secure installation. With a compact size of 9.4mm width and 15.49mm height, the ECC43DTKHS288 is ideal for space-constrained applications. Trust in this connector for dependable and efficient board-to-board connections in your projects.