ECC43DTKI

Heilind Number:SULECC43DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTKI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTKI

Detailed Description

SKU ECC43DTKI presents a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 86 positions, this female connector ensures secure and efficient connections. Crafted with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments. The termination method is through-hole, with a threaded mount type for added stability. Contacts plated in gold offer excellent conductivity, while the loop bellow contact type enhances signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various electronic systems. It operates flawlessly in temperatures ranging from -65 to 125°C, making it ideal for industrial use. The matte tin termination plating adds further durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether in telecommunications, aerospace, or other sectors, the ECC43DTKI is a dependable choice for your connectivity needs.