ECC43DTKN

Heilind Number:SULECC43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTKN

Detailed Description

Introducing the ECC43DTKN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a rugged construction, this connector is ideal for demanding applications where durability is paramount. Its PBT and Phosphor Bronze composition ensures excellent conductivity and longevity, while the gold-plated contacts offer optimal signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The 2.54mm pitch and straight orientation make for easy installation, and the 86 positions cater to versatile connectivity needs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suited for harsh environments. Its matte tin termination plating enhances solderability, and the loop bellow contact type provides secure mating. Perfect for industrial and electronic systems, the ECC43DTKN sets the standard for high-reliability connectivity in PCB assemblies.