ECC43DTKS

Heilind Number:SULECC43DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTKS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTKS

Detailed Description

Introducing the ECC43DTKS, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic assemblies. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures durability and reliable performance. With a double-row design, it offers 86 positions for versatile connectivity. The side hole mount type and thru-hole termination method facilitate easy installation. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various power and signal applications. With a pitch of 2.54mm and a compact design, it saves valuable board space without compromising functionality. The ECC43DTKS is RoHS compliant and operates efficiently in a wide temperature range from -65 to 125°C, making it ideal for harsh environments. Trust in this connector for secure and efficient board-to-board connections in your electronic devices.