ECC43DTMD

Heilind Number:SULECC43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DTMD

Detailed Description

Introducing the ECC43DTMD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector, featuring two rows and a clearance hole mount type, ensures secure installations on PCBs. Crafted with durable PBT and phosphor bronze materials, it offers reliable operation even in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts provide excellent conductivity while the loop bellow contact type maintains signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and tail length of 6.35mm allow for flexible PCB layouts. With 86 positions and a pitch of 2.54mm, it offers ample connectivity options. The matte tin termination plating ensures easy soldering. Measuring 15.49mm in height and 9.4mm in width, it's compact yet sturdy. Ideal for use in aerospace, defense, and industrial systems, the ECC43DTMD guarantees high reliability and performance. Upgrade your electronic setups with this advanced PCB connector.