ECC43DTMH-S189

Heilind Number:SULECC43DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTMH-S189

Detailed Description

Introducing the ECC43DTMHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 86 positions, this connector ensures secure and reliable connections. The female gender and right-angle orientation offer versatility in mounting options. Constructed with PBT and phosphor bronze, and contact plating of gold, it guarantees durability and excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The termination method of thru-hole with matte tin plating guarantees easy and efficient installation. With a wide operating temperature range of -65°C to 125°C, it is suitable for use in harsh environments. The ECC43DTMHS189 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.