| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DTMI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DTMI-S189 |
ECC43DTMI-S189
| Heilind Number: | SULECC43DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DTMIS189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Featuring a 2.54mm pitch and 86 gold-plated contacts, it offers high-speed data transmission with low signal loss. The right-angle orientation and threaded mount type make installation easy and secure. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial systems. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Trust the ECC43DTMIS189 for robust and efficient board-to-board connections in your critical electronic systems.

