ECC43DTMI

Heilind Number:SULECC43DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTMI

Detailed Description

Introducing the ECC43DTMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers precise and reliable connectivity. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures excellent conductivity and durability. The loop bellow contact type and right-angle orientation provide versatility in installation. With 86 positions and a voltage rating of 700 VAC, it's suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The threaded mount and thru-hole termination method make for secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the ECC43DTMI for efficient and dependable board-to-board connections in your designs.