| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DTMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DTMN |
ECC43DTMN
| Heilind Number: | SULECC43DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DTMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 86 gold-plated phosphor bronze contacts in a loop bellow configuration, it offers robust connectivity with a pitch of 2.54mm. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on your board while delivering high performance. Trust the ECC43DTMN for secure and durable connections in your electronic designs.

