ECC43DTMS-S189

Heilind Number:SULECC43DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTMS-S189

Detailed Description

Introducing the ECC43DTMSS189, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a gender option of Female and featuring two rows of contacts, this connector offers seamless connectivity. The side hole mount type and through-hole termination method ensure secure attachment to PCBs. Crafted with durable PBT housing and Phosphor Bronze contacts plated with Gold, it guarantees long-lasting performance even in demanding environments. Operating at an impressive 700 VAC voltage and 3 A amperage, it meets high-power requirements with ease. The right-angle orientation and loop bellow contact type further enhance its versatility. With 86 positions and a tail length of 6.35mm, it caters to multiple connection needs. This connector, with a compact size of 9.4mm x 15.49mm, is suitable for various electronic applications. Its matte tin termination plating complies with industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, it ensures reliability in diverse operating conditions. The ECC43DTMSS189 is a standout solution in the realm of connectors, combining robust construction, high performance, and compliance with quality standards.